- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD5010-24LSS
OD5010-24LSS
Orion Fans
FAN DC 50X10, 24V Sealed Sleeve, 9cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 50X10, 24V Sealed Sleeve, 9cfm
Search Keywords: OD501024LSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD5010-24LSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$4.119
25
$3.913
100
$3.718
500
$3.532
1,000 +
$3.481
Click for Quote
Log in
to unlock special pricing