- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD4028-05MB
OD4028-05MB
Orion Fans
FAN DC 40X28 5V BALL, 9cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 40X28 5V BALL, 9cfm
Search Keywords: OD402805MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD4028-05MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3
$10.940
25
$10.393
100
$9.873
500
$9.380
1,000 +
$8.595
Click for Quote
Log in
to unlock special pricing