- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD280-12MTB
OD280-12MTB
Orion Fans
FAN DC 280X89 12V TERMINAL, 950cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 280X89 12V TERMINAL, 950cfm
Search Keywords: OD28012MTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD280-12MTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$265.086
25
$251.832
100
$239.241
500
$227.278
1,000 +
$208.342
Click for Quote
Log in
to unlock special pricing