- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD280-12HB
OD280-12HB
Orion Fans
FAN DC 280X89 12V WIRE LEADS, 1200cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 280X89 12V WIRE LEADS, 1200cfm
Search Keywords: OD28012HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD280-12HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
21 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
2
$350.12
3
$287.28
5
$229.82
6 +
$225.23
Click for Quote
Log in
to unlock special pricing