- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD180APL-24LB
OD180APL-24LB
Orion Fans
FAN DC 180X65 24V 300cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 180X65 24V 300cfm
Search Keywords: OD180APL24LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD180APL-24LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
19
can ship
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$131.11
5
$121.13
10
$109.55
15
$105.04
25
$104.52
50 +
$103.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT