- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD172SAPL-48MTB
OD172SAPL-48MTB
Orion Fans
FAN DC 172X38 48V TERMINALS 190cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 172X38 48V TERMINALS 190cfm
Search Keywords: OD172SAPL48MTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD172SAPL-48MTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$65.552
25
$62.274
100
$59.161
500
$56.203
1,000 +
$51.519
Click for Quote
Log in
to unlock special pricing