- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD172SAPL-48LB
OD172SAPL-48LB
Orion Fans
FAN DC 172X38 48V 120cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 172X38 48V 120cfm
Search Keywords: OD172SAPL48LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD172SAPL-48LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$194.45
100
$99.32
150
$67.61
200 +
$66.25
Click for Quote
Log in
to unlock special pricing