- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD172SAPL-12LTB
OD172SAPL-12LTB
Orion Fans
FAN DC 172X38 12V TERMINALS 120cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 172X38 12V TERMINALS 120cfm
Search Keywords: OD172SAPL12LTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD172SAPL-12LTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$63.780
25
$60.591
100
$57.562
500
$54.684
1,000 +
$50.127
Click for Quote
Log in
to unlock special pricing