- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD172SAP-48HTB
OD172SAP-48HTB
Orion Fans
FAN DC 172X51 48V TERMINALS, 235cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 172X51 48V TERMINALS, 235cfm
Search Keywords: OD172SAP48HTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD172SAP-48HTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29
can ship
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$112.03
5
$93.36
10
$89.01
15
$86.20
25
$85.77
50 +
$85.34
Click for Quote
Log in
to unlock special pricing