- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD172SAP-48HHTB
OD172SAP-48HHTB
Orion Fans
FAN DC 172X51 48V TERMINALS, 300cfm
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
FAN DC 172X51 48V TERMINALS, 300cfm
Search Keywords: OD172SAP48HHTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD172SAP-48HHTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:172 x 150 x 51 mm
-
Voltage Rating:48 V
-
Power Rating:33.1 W
-
Maximum Airflow:300 CFM
-
Noise Level:57 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 75 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT