- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD172SAP-24HHBIP68
OD172SAP-24HHBIP68
Orion Fans
DC Fan - 24V - 172 x 150 x 51mm 2.1W - 300CFM - 3900RPM - 57dB - IP68
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 24V - 172 x 150 x 51mm 2.1W - 300CFM - 3900RPM - 57dB - IP68
Search Keywords: OD172SAP24HHBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD172SAP-24HHBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
75
$250.24
150
$127.81
225
$87.00
300 +
$85.26
Click for Quote
Log in
to unlock special pricing