- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD172SAP-12LTB
OD172SAP-12LTB
Orion Fans
FAN DC 172X51 12V TERMINALS, 125cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 172X51 12V TERMINALS, 125cfm
Search Keywords: OD172SAP12LTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD172SAP-12LTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$69.538
25
$66.061
100
$62.758
500
$59.620
1,000 +
$54.658
Click for Quote
Log in
to unlock special pricing