- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD172SAP-12HHB
OD172SAP-12HHB
Orion Fans
FAN DC 172X51 12V, 290cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 172X51 12V, 290cfm
Search Keywords: OD172SAP12HHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD172SAP-12HHB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
96
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$92.85
5
$85.92
10
$83.43
15
$82.18
25
$78.86
50 +
$76.76
Click for Quote
Log in
to unlock special pricing