- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1238-60HB
OD1238-60HB
Orion Fans
FAN DC 120X38 60V, 115cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 120X38 60V, 115cfm
Search Keywords: OD123860HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-60HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Manufacturer Stock:
288
can ship
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$33.22
5
$28.17
25
$22.49
50
$21.69
100
$21.58
250
$21.47
500 +
$21.36
Click for Quote
Log in
to unlock special pricing