- Home ›
- All Products›
- OD1238-48HBXE
OD1238-48HBXE
Orion Fans
DC Fan - 48 VDC - 120 x 120 x 38mm - XE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 48 VDC - 120 x 120 x 38mm - XE
Search Keywords: OD123848HBXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-48HBXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
900
can ship
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$33.62
5
$24.51
10
$24.39
25
$24.13
50
$24.01
100
$23.89
250 +
$23.77
Click for Quote
Log in
to unlock special pricing