- Home ›
- All Products›
- OD1238-48HBVXE
OD1238-48HBVXE
Orion Fans
DC Fan - 48 VDC - 120 x 120 x 38mm - Vane Axial - VXE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 48 VDC - 120 x 120 x 38mm - Vane Axial - VXE
Search Keywords: OD123848HBVXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-48HBVXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$42.98
5
$38.35
10
$37.78
25
$36.13
50
$34.15
100
$33.64
250 +
$32.80
Click for Quote
Log in
to unlock special pricing