- Home ›
- All Products›
- OD1238-24MBXE
OD1238-24MBXE
Orion Fans
DC Fan - 24 VDC - 120 x 120 x 38mm - XE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 24 VDC - 120 x 120 x 38mm - XE
Search Keywords: OD123824MBXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-24MBXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$64.80
250
$34.20
375
$23.52
500 +
$23.05
Click for Quote
Log in
to unlock special pricing