- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1238-24MBXC
OD1238-24MBXC
Orion Fans
FAN DC 120X38 24V 175cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 120X38 24V 175cfm
Search Keywords: OD123824MBXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-24MBXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
2 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$27.98
5
$24.68
25
$22.02
50
$21.91
100
$21.80
250
$21.69
500 +
$21.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT