- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1238-24LLBXC
OD1238-24LLBXC
Orion Fans
FAN DC 120X38 24V 130cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 120X38 24V 130cfm
Search Keywords: OD123824LLBXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-24LLBXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$24.671
25
$23.437
100
$22.265
500
$21.152
1,000 +
$19.392
Click for Quote
Log in
to unlock special pricing