- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1238-24LB
OD1238-24LB
Orion Fans
FAN DC 120X38 24V BALL, 73cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 120X38 24V BALL, 73cfm
Search Keywords: OD123824LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-24LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Manufacturer Stock:
617
can ship
21 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$32.62
5
$30.75
25
$27.92
50
$26.23
100
$24.69
250
$24.63
500 +
$24.57
Click for Quote
Log in
to unlock special pricing