- Home ›
- All Products›
- OD1238-12MBVXE
OD1238-12MBVXE
Orion Fans
DC Fan - 12 VDC - 120 x 120 x 38mm - Vane Axial - VXE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 12 VDC - 120 x 120 x 38mm - Vane Axial - VXE
Search Keywords: OD123812MBVXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-12MBVXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
125
$89.06
250
$45.49
375
$30.96
500 +
$30.34
Click for Quote
Log in
to unlock special pricing