- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1238-12HTB
OD1238-12HTB
Orion Fans
FAN DC 120X38 12V BALL, 90cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 120X38 12V BALL, 90cfm
Search Keywords: OD123812HTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-12HTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 28 mm
-
Voltage Rating:12 V
-
Power Rating:6 W
-
Maximum Airflow:90 CFM
-
Noise Level:42 dB
-
Special Features:None
-
Termination:Terminal
-
Housing Material:Plastic
-
Operating Temperature:-15 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
309
can ship
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$17.68
5
$17.07
10
$16.66
25
$16.41
50
$16.17
100
$15.74
250 +
$15.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT