- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1238-12HHB
OD1238-12HHB
Orion Fans
FAN DC, Super-high, 120X38, 12V 154cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC, Super-high, 120X38, 12V 154cfm
Search Keywords: OD123812HHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-12HHB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:16 W
-
Maximum Airflow:154 CFM
-
Noise Level:52 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Ships today, if you order in
21 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$21.55
5
$20.84
10
$20.53
25
$20.12
50
$19.81
100
$19.51
250 +
$19.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT