- Home ›
- All Products›
- OD1238-12HBVXE
OD1238-12HBVXE
Orion Fans
DC Fan - 12 VDC - 120 x 120 x 38mm - Vane Axial - VXE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 12 VDC - 120 x 120 x 38mm - Vane Axial - VXE
Search Keywords: OD123812HBVXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1238-12HBVXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,700
can ship
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$41.28
5
$36.83
10
$36.28
25
$34.70
50
$32.79
100
$32.30
250 +
$31.50
Click for Quote
Log in
to unlock special pricing