- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD1232-48HB
OD1232-48HB
Orion Fans
FAN DC 120X32 48V BALL, 120cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 120X32 48V BALL, 120cfm
Search Keywords: OD123248HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD1232-48HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 32 mm
-
Voltage Rating:48 V
-
Power Rating:8.6 W
-
Maximum Airflow:120 CFM
-
Noise Level:51 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$25.04
5
$23.45
10
$22.77
25
$21.86
50
$21.18
100
$20.49
250 +
$19.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT