- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA938AP-11-2TB
OA938AP-11-2TB
Orion Fans
FAN AC 92X38 115V BALL, 32cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 92X38 115V BALL, 32cfm
Search Keywords: OA938AP112TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA938AP-11-2TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
114
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$26.40
10
$19.40
25
$18.03
50
$16.26
100
$15.73
250
$15.65
500 +
$15.57
Click for Quote
Log in
to unlock special pricing