- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA92AP-22-3WB
OA92AP-22-3WB
Orion Fans
FAN AC 92X25 220V BALL, 21cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN AC 92X25 220V BALL, 21cfm
Search Keywords: OA92AP223WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA92AP-22-3WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$47.52
125
$43.20
250
$22.80
375
$15.68
500 +
$15.37
Click for Quote
Log in
to unlock special pricing