- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA92AP-11-3WB
OA92AP-11-3WB
Orion Fans
FAN AC 92X25 115V BALL, 21cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 92X25 115V BALL, 21cfm
Search Keywords: OA92AP113WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA92AP-11-3WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:92 x 92 x 26 mm
-
Voltage Rating:115 V
-
Power Rating:6 W
-
Maximum Airflow:22 CFM
-
Noise Level:19 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
89
can ship
Minimum Order Quantity:
5
21 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$14.76
10
$14.54
25
$14.26
50
$14.04
100
$13.82
250
$13.54
500 +
$13.32
Click for Quote
Log in
to unlock special pricing