- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA92AP-11-3TB
OA92AP-11-3TB
Orion Fans
FAN AC 92X25 115V BALL, 21cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 92X25 115V BALL, 21cfm
Search Keywords: OA92AP113TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA92AP-11-3TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:92 x 92 x 26 mm
-
Voltage Rating:115 V
-
Power Rating:6 W
-
Maximum Airflow:22 CFM
-
Noise Level:19 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
320
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$20.69
10
$18.46
25
$17.91
50
$17.39
100
$16.44
250
$16.00
500 +
$15.76
Click for Quote
Log in
to unlock special pricing