- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA825AP-11-3TB
OA825AP-11-3TB
Orion Fans
FAN AC 80X25 115V BALL, 13cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 80X25 115V BALL, 13cfm
Search Keywords: OA825AP113TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA825AP-11-3TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
216
can ship
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$18.84
5
$18.22
10
$17.95
25
$17.59
50
$17.33
100
$17.06
250 +
$16.70
Click for Quote
Log in
to unlock special pricing