- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA825AP-11-2TB
OA825AP-11-2TB
Orion Fans
FAN AC 80X25 115V BALL, 18cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 80X25 115V BALL, 18cfm
Search Keywords: OA825AP112TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA825AP-11-2TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:80 x 80 x 27 mm
-
Voltage Rating:115 V
-
Power Rating:6 W
-
Maximum Airflow:18 CFM
-
Noise Level:24 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
5
$14.94
10
$14.58
25
$14.36
50
$14.16
100
$13.78
250
$13.60
500 +
$13.52
Click for Quote
Log in
to unlock special pricing