- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA80AP-11-3WB
OA80AP-11-3WB
Orion Fans
FAN AC 80X38 115V BALL, 17cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 80X38 115V BALL, 17cfm
Search Keywords: OA80AP113WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA80AP-11-3WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
63
can ship
2 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$25.69
10
$18.66
25
$17.32
50
$15.57
100
$15.12
250
$15.05
500 +
$14.97
Click for Quote
Log in
to unlock special pricing