- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA80AP-11-2WB
OA80AP-11-2WB
Orion Fans
FAN AC 80X38 115V BALL, 23cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 80X38 115V BALL, 23cfm
Search Keywords: OA80AP112WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA80AP-11-2WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
69
can ship
21 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$21.38
10
$19.08
25
$18.51
50
$17.97
100
$16.99
250
$16.54
500 +
$16.29
Click for Quote
Log in
to unlock special pricing