- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA254AN-11-2TB
OA254AN-11-2TB
Orion Fans
FAN AC 254MM(10") 115V, 600cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN AC 254MM(10") 115V, 600cfm
Search Keywords: OA254AN112TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA254AN-11-2TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Manufacturer Stock:
57
can ship
21 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$93.29
5
$92.37
10
$91.69
20
$91.23
50
$90.77
100 +
$90.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT