- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA172SAPL-22-1WB
OA172SAPL-22-1WB
Orion Fans
FAN AC 172X38 220V BALL, 228cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN AC 172X38 220V BALL, 228cfm
Search Keywords: OA172SAPL221WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA172SAPL-22-1WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
60
$110.16
120
$58.14
180
$39.98
240 +
$39.18
Click for Quote
Log in
to unlock special pricing