- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA172SAP-11-2WB
OA172SAP-11-2WB
Orion Fans
FAN AC 172X51 115V BALL, 170cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN AC 172X51 115V BALL, 170cfm
Search Keywords: OA172SAP112WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA172SAP-11-2WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
112
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$56.33
5
$50.26
10
$48.76
25
$46.67
50
$44.75
100
$43.56
250 +
$42.91
Click for Quote
Log in
to unlock special pricing