- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA172AP-11-3TB
OA172AP-11-3TB
Orion Fans
FAN AC 172X51 115V BALL, 106cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN AC 172X51 115V BALL, 106cfm
Search Keywords: OA172AP113TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA172AP-11-3TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
113
can ship
21 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$55.86
5
$49.85
10
$48.36
25
$46.29
50
$44.38
100
$43.20
250 +
$42.55
Click for Quote
Log in
to unlock special pricing