- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA125AP-11-3WB
OA125AP-11-3WB
Orion Fans
FAN AC 120X25 115V BALL, 53cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN AC 120X25 115V BALL, 53cfm
Search Keywords: OA125AP113WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA125AP-11-3WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
125
$42.12
250
$22.23
375
$15.29
500 +
$14.98
Click for Quote
Log in
to unlock special pricing