- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA119AP-22-3WS
OA119AP-22-3WS
Orion Fans
FAN AC 127X38 220V SLEEVE, 74cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN AC 127X38 220V SLEEVE, 74cfm
Search Keywords: OA119AP223WS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA119AP-22-3WS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
2
$19.488
25
$18.514
100
$17.588
500
$16.709
1,000 +
$15.316
Click for Quote
Log in
to unlock special pricing