- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA109AP-11-3WB
OA109AP-11-3WB
Orion Fans
AC Fan - 120 x 120 x 38mm - 115VAC - 8W - 1600 RPM51 CFM - 25dB - 12" Wire Leads - Ball Bearing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan - 120 x 120 x 38mm - 115VAC - 8W - 1600 RPM51 CFM - 25dB - 12" Wire Leads - Ball Bearing
Search Keywords: OA109AP113WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA109AP-11-3WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119.5 x 119.5 x 38.5 mm
-
Voltage Rating:115 V
-
Power Rating:8 W
-
Maximum Airflow:51 CFM
-
Noise Level:25 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
Manufacturer Stock:
34
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$25.86
10
$20.12
25
$18.61
50
$16.62
100
$16.01
250
$15.97
500 +
$15.93
Click for Quote
Log in
to unlock special pricing