- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ODC5AQ
Description
+
Digital DC Output Module 200 VDC Output Voltage - nominal 5 VDC Logic Voltage - nominal
Search Keywords: ODC5AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:ODC5AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$108.87
5
$95.07
10
$90.00
25 +
$85.44
Click for Quote
Log in
to unlock special pricing