- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- OAC5H
Description
+
I/O Module Relays Output Module 5VDC-IN 12mA 4000Vrms Thru-Hole/Plug-In
Search Keywords: OAC5H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:OAC5H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$32.76
5
$30.65
10
$29.23
25
$28.36
50
$27.14
100
$26.03
250 +
$25.33
Click for Quote
Log in
to unlock special pricing