- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 575D45-12
OPTO-22
575D45-12
Relay SSR 600V AC-IN 575V AC-OUT 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay SSR 600V AC-IN 575V AC-OUT 4-Pin
Search Keywords: 575D4512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:575D45-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:575 V
-
Maximum Output Current:N/A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:600 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.15 x 44.45 x 19.56 mm
Product Guides
+
Frequently Asked Questions
Is 575D45-12 RoHS compliant?
Yes, 575D45-12 is RoHS compliant.
What is the lead time for 575D45-12?
The standard lead time for 575D45-12 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$92.74
5
$85.82
10
$83.33
20
$78.77
50
$76.67
100 +
$75.66
Click for Quote
Log in
to unlock special pricing