- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TXG-3A
Description
+
Fuse - Thru Hole 2.7x7.3mm - Slow, 250V 3A
Search Keywords: TXG3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TXG-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.8404
250
$0.5048
500
$0.4234
1,000
$0.3896
2,500
$0.3729
5,000
$0.3575
7,500
$0.3566
10,000 +
$0.3480
Click for Quote
Log in
to unlock special pricing