- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TSA-P-250MA
Description
+
Fuse - 6.3x32mm Glass - Slow, 250V 250mA
Search Keywords: TSAP250MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TSA-P-250MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.4192
500
$0.3406
1,000
$0.3355
2,500
$0.3114
5,000
$0.2986
7,500
$0.2942
10,000
$0.2897
15,000 +
$0.2854
Click for Quote
Log in
to unlock special pricing