- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TSA-P-20A
Description
+
Fuse - 6.3x32mm Glass - Slow, 250V 20A
Search Keywords: TSAP20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TSA-P-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.22
25
$1.15
100
$0.72
1,000
$0.63
5,000
$0.57
10,000 +
$0.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments