- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TSA-7A
Description
+
Fuse - 6.3x32mm Glass - Slow, 250V 7A
Search Keywords: TSA7A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TSA-7A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.8385
250
$0.5032
500
$0.4219
1,000
$0.3881
2,500
$0.3714
5,000
$0.3562
7,500
$0.3553
10,000 +
$0.3467
Click for Quote
Log in
to unlock special pricing