- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TPK-5A
Description
+
Fuse - Industrial Midget - Time Delay, 500VAC 5A
Search Keywords: TPK5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TPK-5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$14.17
25
$12.84
50
$12.26
100
$9.58
250
$9.06
500
$6.77
1,000 +
$5.99
Click for Quote
Log in
to unlock special pricing