- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TMR-R-10A
Description
+
Fuse - UL Thru Hole - Slow, 250V 10A
Search Keywords: TMRR10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TMR-R-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.742
250
$0.623
1,000
$0.576
2,500
$0.544
5,000
$0.529
7,500
$0.515
10,000
$0.513
15,000 +
$0.508
Click for Quote
Log in
to unlock special pricing