- Home ›
- All Products›
- TCM-3A
TCM-3A
OptiFuse
SMD FUSE - TIME-DELAY-6125 SIZE (2.7 x 6.1 mm)-CERAMIC BODY - 3A Bussmann Cross 6125TD3 LittelFuse Cross R452003
Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Description
+
SMD FUSE - TIME-DELAY-6125 SIZE (2.7 x 6.1 mm)-CERAMIC BODY - 3A Bussmann Cross 6125TD3 LittelFuse Cross R452003
Search Keywords: TCM3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TCM-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.